Texas Instruments JM38510/32803BRA

1 8 4.5V 5.5V 12mA Non-Inverting, Transceiver 12mA CDIP-20 3.56mm
$ 13.278
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/32803BRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments JM38510/32803BRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.278
$ 0.712
$ 0.712
Stock
33,075
573,988
573,988
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Propagation Delay
40 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54LS245J
Bidirectional RoHS Compliant Contains Lead DUAL logic buffer 125C 45pF 5V 5.08mm
Texas InstrumentsSN54LS245J
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsM38510/32803BRA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/32803BRA provided by its distributors.

1 8 4.5V 5.5V 12mA Non-Inverting,Transceiver 12mA CDIP-20 3.56mm
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_32803BRA