Texas Instruments JM38510/32401BRA

Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
$ 11.765
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/32401BRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages14 years ago
Datasheet28 pages14 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments JM38510/32401BRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.765
$ 16.55
Stock
23,004
15
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
Buffer
Buffer
Number of Elements
2
-
Number of Bits per Element
-
-
Low Level Output Current
12 mA
-
High Level Output Current
-12 mA
-
Propagation Delay
30 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54LS240J
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas Instruments7801201RA
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54LS241J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/32401BRA provided by its distributors.

Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin CDIP Tube
44A 8 8 2 4.5V 5.5V 12mA Buffer,Line Driver 12mA DIP 3.56mm
DUAL MILITARY Through Hole BUS DRIVER clock driver 125C 30ns -12mA 6.92mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851032401BRA
  • JM38510_32401BRA