Texas Instruments JM38510/30609B2A

30ns 1 4.5V 5.5V Parallel or Serial to Serial, Shift Register LS LLCC 2.03mm
$ 30.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30609B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments JM38510/30609B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.401
$ 30.35
Stock
23,257
82,839
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSNJ54LS166AFK
TRUE Contains Lead QUAD Surface Mount shift register 125C 5.5V 25000000Hz 2.03mm
Texas InstrumentsM38510/30609B2A
Shift Register Single 8-Bit Serial/Parallel to Serial 20-Pin CLLCC Tube
Texas InstrumentsSNJ54LS164FK
TRUE Contains Lead QUAD Surface Mount shift register 125C 5.5V 25000000Hz 2.03mm
74HCT Series 5.5 V 8-Bit Parallel-In/Serial-Out Shift Register - SOIC-16
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16
24ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT 100MHz DHVQFN-16 2.5mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments JM38510/30609B2A provided by its distributors.

30ns 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register LS LLCC 2.03mm
Shift Register Single 8-Bit Serial/Parallel to Serial 20-Pin CLLCC Tube
Parallel-Load 8-Bit Shift egisters 20-LCCC -55 to 125
PARALLEL-LOAD 8-BIT SHIFT REGIST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_30609B2A