Texas Instruments JM38510/30601BFA

Ls Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output CDFP16
$ 28.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30601BFA.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments JM38510/30601BFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.766
$ 24.16
Stock
90,423
60,773
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54LS194AJ
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsSN54LS194AJ
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsSNJ54LS194AW
TRUE Contains Lead DUAL Surface Mount shift register 125C 5.5V 25000000Hz 2.03mm
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16
NXP SemiconductorsN74F194D,602
F/fast Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDSO16
NXP Semiconductors74HCT194D,653
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDSO16

Descriptions

Descriptions of Texas Instruments JM38510/30601BFA provided by its distributors.

LS SERIES 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDFP16
TRUE Contains Lead DUAL Surface Mount shift register 125C 5.5V 25000000Hz 2.03mm
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CFPAK Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_30601BFA