Texas Instruments JM38510/30501SCA

OR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
$ 156.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30501SCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/30501SCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 156.32
$ 11.169
Stock
71,889
31,460
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS32J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates with TTL-compatible CMOS inputs
Texas InstrumentsSN54LS32J
Ic, logic Gate, quad 2-Input Or, ls-Ttl, dip,14Pin, ceramic Rohs Compliant: Yes |Texas Instruments SN54LS32J
Texas InstrumentsM38510/30501SCA
OR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/30501SCA provided by its distributors.

OR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125
Quadruple 2-Input Positive-OR Gates 14-CDIP -55 to 125
SN54LS32-SP QUADRUPLE 2-INPUT PO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.