Texas Instruments JM38510/30102BCA

Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125
$ 13.067
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30102BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+71.43%

CAD Models

Download Texas Instruments JM38510/30102BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.067
$ 175.14
Stock
57,853
107,449
Authorized Distributors
1
3
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
D-Type
D-Type
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
40 ns
40 ns
Frequency
33 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54LS74AJ
Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125
Texas InstrumentsSNJ54ALS74AJ
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas InstrumentsSN54ALS74AJ
Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/30102BCA provided by its distributors.

Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125
LS SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube
DUAL D-TYPE POSITIVE-EDGE-TRIGGE / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm)
40ns@ 5V , 2 4.5V 5.5V 4mA D-Type LS 400¦ÌA DIP 3.56mm
FLIP FLOP D-TYPE POS-EDGE 2-ELEM 14CDIP
DUAL D-TYPE POSITIVE-EDGE-TRIGGE
IC REG BCK BST 3.3V 800MA 10WDFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851030102BCA
  • JM38510_30102BCA