Texas Instruments JM38510/07701BEA

3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
$ 38.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/07701BEA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/07701BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.396
$ 17.251
$ 17.251
Stock
51,329
13,886
13,886
Authorized Distributors
3
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
-
-
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54F138J
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/33701BEA
3-LINE TO 8-LINE DECODERS/DEMULT / Decoder/Demultiplexer 1 x 3:8 16-CDIP
Texas InstrumentsSNJ54S138J
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/07701BEA provided by its distributors.

3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
4mA 4.5V~5.5V 400uA - Signal Switches / Encoders & Decoders / Multiplexers ROHS
12ns@ 5V 1 4.5V 5.5V 20mA 1mA CDIP-16 3.56mm
DECODER/DRIVER, S SERIES, INVERT
54S138 - SN54S138 3-LINE TO 8-LI
3-LINE TO 8-LINE DECODERS/DEMULT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851007701BEA
  • JM38510_07701BEA