Texas Instruments JM38510/07102BEA

Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
$ 36.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/07102BEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/07102BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.63
$ 0.346
Stock
90,921
92,244
Authorized Distributors
3
2
Case/Package
CDIP
PDIP
Number of Pins
16
-
Logic Function
JK-Type
JK-Type
Number of Elements
2
-
Number of Bits per Element
-
-
Propagation Delay
7 ns
7 ns
Frequency
125 MHz
-
Clock Edge Trigger Type
Negative Edge
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54S112J
Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Texas InstrumentsSNJ54S112J
Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Texas InstrumentsM38510/07102BEA
Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/07102BEA provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
S SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
25mA 7ns@ 5V,15pF , 2 4.5V 5.5V 20mA Set(Preset) and Reset S 1mA 125MHz CDIP-16 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510/07102BEA.
  • JM3851007102BEA
  • JM38510_07102BEA