Texas Instruments JM38510/07001BCA

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
$ 19.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/07001BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/07001BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.47
$ 11.05
$ 11.05
Stock
92,237
33,481
33,481
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
5 ns
15 ns
15 ns
Low Level Output Current
20 mA
4 mA
4 mA
High Level Output Current
-1 mA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54AS00J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Texas InstrumentsSN54S10J
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Texas InstrumentsSN54S20J
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/07001BCA provided by its distributors.

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
SN54S00 QUADRUPLE 2-INPUT POSITI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851007001BCA
  • JM38510_07001BCA