Texas Instruments ISOW7841FAQDWERQ1

Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
$ 8.197
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISOW7841FAQDWERQ1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments ISOW7841FAQDWERQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.197
$ 11.38
Stock
102,161
188,570
Authorized Distributors
0
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
-
-
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ISOW7841FAQDWERQ1 provided by its distributors.

Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
DGTL ISOLTR 5KV 4CH GP 16-SOIC
AC-DC Controller And Voltage Regulator
AUTO RISO DIG. ISOLATOR WITH INT / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
AUTO RISO DIG. ISOLATOR WITH INT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.