Texas Instruments ISO7821FDWWR

Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
$ 4.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7821FDWWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ISO7821FDWWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.047
$ 4.999
Stock
182,552
230,017
Authorized Distributors
1
3
Number of Channels
2
2
Channel Type
-
Unidirectional
Data Rate
-
100 Mbps
Isolation Voltage
-
-
Propagation Delay
-
16 ns
Pulse Width Distortion (PWD)
-
4.6 ns
Rise Time
-
-
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7821FDWWR.

Descriptions

Descriptions of Texas Instruments ISO7821FDWWR provided by its distributors.

Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
High-Performance 8000 VPK Reinforced Dual Channel Digital Isolator 100Mbps 16-Pin SOIC T/R
Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC T/R
16-SOIC (0.551 14.00mm Width) 2 1/1 General Purpose Digital Isolator 100kV/mus 5700Vrms 100Mbps -55C~125C
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
DGTL ISO 5700VRMS 2CH GP 16SOIC
Digital Isolators-Garuda-2 Ch Wide Body
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.