Texas Instruments ISO7741FQDWWRQ1

Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7741FQDWWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-97.13%

CAD Models

Download Texas Instruments ISO7741FQDWWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 4.06
Stock
267,778
131,494
Authorized Distributors
2
1
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ISO7741FQDWWRQ1 provided by its distributors.

Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125
4-Channel High Speed Digital Isolator 100Mbps 5700VRMS 16-Pin SOIC
4 INTERFACE CIRCUIT CMOS Active Digital Isolator 125C 2.5V 14mm
4 General-purpose SOP-16 Digital Isolators ROHS
DGTL ISOLTR 5.7KV 4CH GP 16-SOIC
AUTO DGT ISO 4CH WIDE DWW PKG / General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.