Texas Instruments ISO7741FEDWRQ1

Automotive Grade 0, high-speed, robust-EMC quad-channel digital isolator 16-SOIC -40 to 150
$ 1.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7741FEDWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

EBEE

Augswan

Inventory History

3 month trend:
-84.17%

CAD Models

Download Texas Instruments ISO7741FEDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.967
$ 2.518
Stock
194,497
118,436
Authorized Distributors
3
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
150 °C
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO7741FEDWRQ1 provided by its distributors.

Automotive Grade 0, high-speed, robust-EMC quad-channel digital isolator 16-SOIC -40 to 150
4 General-purpose SOP-16-300mil Digital Isolators ROHS
IC DIGITAL ISOLATOR CMOS/LVCMOS 16-PIN SOIC
DGTL ISO 5000VRMS 4CH GP 16SOIC
DGTL ISOLTR 5KV 4CH GP 16-SOIC
DGTL ISO 5000VRMS 4CH 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.