Texas Instruments ISO7731FQDBQRQ1

Automotive, robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SSOP -40 to 125
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7731FQDBQRQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-1.76%

CAD Models

Download Texas Instruments ISO7731FQDBQRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.228
$ 1.29
$ 1.29
Stock
273,909
177,446
177,446
Authorized Distributors
2
1
1
Number of Channels
-
3
3
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-55 °C
-55 °C
Max Operating Temperature
-
125 °C
125 °C
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments ISO7731FQDBQRQ1 provided by its distributors.

Automotive, robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SSOP -40 to 125
Digital Isolator CMOS 3-CH 100Mbps Automotive 16-Pin SSOP T/R
DGTL ISOLTR 3KV 3CH GP 16-SSOP
DGTL ISO 3000VRMS 3CH 16SSOP / General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
AUTO MYNA ISOLATOR- ISO7731FQDBQ
ISO7731-Q1 - HIGH SPEED, ROBUST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.