Texas Instruments ISO7730FDWR

Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SOIC -55 to 125
$ 1.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7730FDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Augswan

HQonline

Inventory History

3 month trend:
-3.27%

CAD Models

Download Texas Instruments ISO7730FDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.216
$ 2
$ 2
Stock
271,412
185,845
185,845
Authorized Distributors
3
3
3
Number of Channels
3
3
3
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ISO7730FDWR provided by its distributors.

Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SOIC -55 to 125
Digital Isolator CMOS 3-CH 100Mbps 16-Pin SOIC T/R
DGTL ISO 5KV 3CH GEN PURP 16SOIC
DGTL ISO 5000VRMS 3CH GP 16SOIC
DGTL ISOLTR 5KV 3CH GP 16-SOIC
DGTL ISO 5000VRMS 3CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/μs CMTI 16-SOIC (0.295", 7.50mm Width)
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.