Texas Instruments ISO7730DBQ

Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SSOP -55 to 125
$ 2.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7730DBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Farnell

Augswan

Inventory History

3 month trend:
-7.55%

CAD Models

Download Texas Instruments ISO7730DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.099
$ 1.4
$ 1.4
Stock
460,997
362,442
362,442
Authorized Distributors
2
3
3
Number of Channels
3
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-55 °C
-
-
Max Operating Temperature
125 °C
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Descriptions

Descriptions of Texas Instruments ISO7730DBQ provided by its distributors.

Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SSOP -55 to 125
3 General-purpose SSOP-16-150mil-0.635mm Digital Isolators ROHS
Digital Isolator CMOS 3-CH 100Mbps 16-Pin SSOP Tube
DGTL ISO 3000VRMS 3CH GP 16SSOP
DGTL ISOLTR 3KV 3CH GP 16-SSOP
DGTL ISO 3000VRMS 3CH GP 16SSOP / General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.