Texas Instruments ISO7710FDW

Robust EMC, single-channel, reinforced digital isolator 16-SOIC -55 to 125
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7710FDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7710FDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.17
$ 1.17
Stock
157,051
251,944
251,944
Authorized Distributors
2
3
3
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Descriptions

Descriptions of Texas Instruments ISO7710FDW provided by its distributors.

Robust EMC, single-channel, reinforced digital isolator 16-SOIC -55 to 125
Digital Isolator CMOS 1-CH 100Mbps Automotive 16-Pin SOIC Tube
16-SOIC (0.295 7.50mm Width) 1 1/0 General Purpose Digital Isolator 85kV/mus 5000Vrms 100Mbps -55C~125C
1 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISO 5000VRMS 1CH GP 16SOIC
DGTL ISOLTR 5KV 1CH GP 16-SOIC
Interface Circuit, CMOS, PDSO16
DIGITAL ISOLATOR, 1-CH, 100MBPS, SOIC-16; No. of Channels:1 Channel; Propagation Delay:11ns; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Packaging:Each

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7710FDW .