Texas Instruments ISO7320FCQDQ1

Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7320FCQDQ1.

Texas Instruments

Datasheet28 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments ISO7320FCQDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
$ 3.25
$ 3.25
Stock
172,207
394,141
394,141
Authorized Distributors
4
4
4
Number of Channels
2
2
2
Channel Type
-
Unidirectional
Unidirectional
Data Rate
-
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
57 ns
57 ns
Pulse Width Distortion (PWD)
-
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7320FCQDQ1.

Descriptions

Descriptions of Texas Instruments ISO7320FCQDQ1 provided by its distributors.

Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 25Mbps Automotive 8-Pin SOIC Tube
Digital Isolators Robust EMC LP Dual-Ch 2/0 Isolator
DGTL ISO 3000VRMS 2CH 8SOIC / General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
ISO7320-Q1 AUTOMOTIVE, LOW POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.