Texas Instruments ISO7242ADWRG4

Quad Channel, 2/2, 1Mbps, Digital Isolator 16-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7242ADWRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

iiiC

CAD Models

Download Texas Instruments ISO7242ADWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.064
$ 4.064
Stock
39,021
273,150
273,150
Authorized Distributors
0
6
6
Number of Channels
4
4
4
Channel Type
-
Unidirectional
Unidirectional
Data Rate
1 Mbps
-
-
Isolation Voltage
-
560 Vrms
560 Vrms
Propagation Delay
110 ns
100 ns
100 ns
Pulse Width Distortion (PWD)
-
40 ns
40 ns
Rise Time
-
-
-
Min Supply Voltage
3.15 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7242ADWRG4.

Descriptions

Descriptions of Texas Instruments ISO7242ADWRG4 provided by its distributors.

Quad Channel, 2/2, 1Mbps, Digital Isolator 16-SOIC -40 to 125
Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC T/R
Ic,Translator, Other/Special/Miscellaneous,Sop,16Pin,Plastic
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC T/R
DGTL ISO 4KV 4CH GEN PURP 16SOIC
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.