Texas Instruments ISO7241AMDWREPG4

Enhanced Product Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7241AMDWREPG4.

Texas Instruments

Datasheet19 pages14 years ago

iiiC

CAD Models

Download Texas Instruments ISO7241AMDWREPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
$ 4.43
Stock
22,707
250,539
250,539
Authorized Distributors
0
6
6
Number of Channels
4
4
4
Channel Type
-
Unidirectional
Unidirectional
Data Rate
1 Mbps
90 Mbps
90 Mbps
Isolation Voltage
-
-
-
Propagation Delay
110 ns
100 ns
100 ns
Pulse Width Distortion (PWD)
-
40 ns
40 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Descriptions

Descriptions of Texas Instruments ISO7241AMDWREPG4 provided by its distributors.

Enhanced Product Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -55 to 125
IC DGTL ISO 4CH CMOS 16SOIC
V62/10606-01XE -Quad Channel, 3/1, 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.