Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO7230CDWR

3-channel, 3/0, digital isolator 16-SOIC -40 to 125
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7230CDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet23 pages18 years ago

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
-10.32%

CAD Models

Download Texas Instruments ISO7230CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 3.153
Stock
405,807
136,317
Authorized Distributors
2
4
Number of Channels
3
3
Channel Type
-
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
2800 Vrms
2500 Vrms
Propagation Delay
42 ns
42 ns
Pulse Width Distortion (PWD)
-
2.5 ns
Rise Time
-
2 ns
Min Supply Voltage
3.3 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7230CDWR.

Related Parts

Texas InstrumentsISO7240CDWG4
Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsDS34C87TM/NOPB
CMOS Quad T I-STATE Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C87TMX/NOPB
CMOS Quad T I-STATE Differential Line Driver 16-SOIC -40 to 85
Analog DevicesMAX3030ECSE+
±15kV ESD-Protected Quad Transmitters Enable Data Rates Up to 20Mbps
Analog DevicesMAX3032EESE+
±15kV ESD-Protected Quad Transmitters Enable Data Rates Up to 20Mbps
Analog DevicesMAX3030ECSE+T
Driver 20Mbps 4/0 SOIC-16 RS-485/RS-422 ICs ROHS

Descriptions

Descriptions of Texas Instruments ISO7230CDWR provided by its distributors.

3-channel, 3/0, digital isolator 16-SOIC -40 to 125
DGTL ISO 2500VRMS 3CH GP 16SOIC "General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295"", 7.50mm Width)"
Digital Isolator IC; No. of Channels:3; Channel Configuration:3/0; Data Rate Max:25Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.