Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS34C87TMX/NOPB

CMOS Quad T I-STATE Differential Line Driver 16-SOIC -40 to 85
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34C87TMX/NOPB.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.87%

CAD Models

Download Texas Instruments DS34C87TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.676
$ 0.676
Stock
581,786
2,120,778
2,120,778
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422
RS-422
RS-422
Number of Drivers
4
0
0
Number of Receivers
-
4
4
Data Rate
30 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C31TMX/NOPB
CMOS Quad T I-STATE Differential Line Drivers 16-SOIC -40 to 85
Texas InstrumentsDS34C86TM/NOPB
RS-422/RS-423 LINE RECEIVER, 5.5V, NSOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments DS34C87TMX/NOPB provided by its distributors.

CMOS Quad T I-STATE Differential Line Driver 16-SOIC -40 to 85
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
Driver 4/0 SOP-16 RS-485/RS-422 ICs ROHS
Quad Transmitter RS-422 16-Pin SOIC N T/R
IC DRIVER 4/0 16SOIC "4/0 Driver RS422, RS485 16-SOIC"
CMOS QUAD RS-422 DIFF DRIVER <AZ
IC LINE DRIVER QUAD CMOS 16-SOIC
IC, RS422 DRIVER, 5.5V, SOIC-16; Device Type:Differential Line Driver; IC Interface Type:RS422; No. of Drivers:4; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34C87TMX/NOPB .
  • DS34C87TMXNOPB