Texas Instruments ISO7230CDW

3-channel, 3/0, digital isolator 16-SOIC -40 to 125
$ 3.168
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7230CDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Mouser

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
-2.21%

CAD Models

Download Texas Instruments ISO7230CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.168
$ 3.93
Stock
144,772
359,591
Authorized Distributors
4
2
Number of Channels
3
3
Channel Type
Unidirectional
-
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
2500 Vrms
2800 Vrms
Propagation Delay
42 ns
42 ns
Pulse Width Distortion (PWD)
2.5 ns
-
Rise Time
2 ns
-
Min Supply Voltage
3.15 V
3.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7230CDW.

Related Parts

Texas InstrumentsISO7240CDW
4-channel, 4/0, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240CDWR
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Texas InstrumentsISO7241CDW
4-channel, 3/1, digital isolator 16-SOIC -40 to 125
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3032EESE+
EAR99 MAX3032 Tube RS422RS485 interface transceiver 3.3V 100muA 1.5mm 20Mbps
Analog DevicesMAX3030ECSE+T
EAR99 MAX3030 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 547.485991mg 16ns

Descriptions

Descriptions of Texas Instruments ISO7230CDW provided by its distributors.

3-channel, 3/0, digital isolator 16-SOIC -40 to 125
Digital Isolator Logic 3-CH 25Mbps 16-Pin SOIC Tube
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC Rail
Triple-channel, 3/0, 25-Mbps digital isolator
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Isolators Tr Ch,3/0,25Mbps, Dig Iso
Isolator; Data Rate Max:25Mbps; Isolation Voltage:2500Vrms; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.