Texas Instruments ISO6742FQDWRQ1

Automotive, general-purpose quad-channel 2/2 digital isolator 16-SOIC -40 to 125
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO6742FQDWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+24.60%

CAD Models

Download Texas Instruments ISO6742FQDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.39
Stock
228,054
752,892
Authorized Distributors
3
3
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO6742FQDWRQ1.

Descriptions

Descriptions of Texas Instruments ISO6742FQDWRQ1 provided by its distributors.

Automotive, general-purpose quad-channel 2/2 digital isolator 16-SOIC -40 to 125
Digital Isolators; ISO6742FQDWRQ1; TEXAS INSTRUMENTS; SOIC; 16
AUTOMOTIVE, GENERAL-PURPOSE, QUA / CAN Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
SOIC-16 Digital Isolators ROHS
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Interface Circuit, CMOS, PDSO16
AUTOMOTIVE, GENERAL-PURPOSE, QUA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.