Texas Instruments ISO6741FQDWRQ1

Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO6741FQDWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+308%

CAD Models

Download Texas Instruments ISO6741FQDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.45
Stock
258,046
275,327
Authorized Distributors
3
3
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments ISO6741FQDWRQ1 provided by its distributors.

Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
AUTOMOTIVE, GENERAL-PURPOSE, QUA / CAN Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
4 CAN SOP-16 Digital Isolators ROHS
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Interface Circuit, CMOS, PDSO16
AUTOMOTIVE, GENERAL-PURPOSE, QUA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.