Texas Instruments ISO6741DWR

General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
$ 1.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO6741DWR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

EBEE

Inventory History

3 month trend:
+8.95%

CAD Models

Download Texas Instruments ISO6741DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.119
$ 1.5
Stock
480,800
173,217
Authorized Distributors
3
1
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments ISO6741DWR provided by its distributors.

General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
Digital Isolators; ISO6741DWR; TEXAS INSTRUMENTS; SOIC; 16
Digital Isolator CMOS/LVCMOS 4-CH 50Mbps 16-Pin SOIC T/R
4 SOP-16 Digital Isolators ROHS
DG ISO 5KV 4CH CAN/RS232 16-SOIC
Interface Circuit, CMOS, PDSO16
GENERAL-PURPOSE, QUAD-CHANNEL, 3 / CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
QUAD CHANNEL HIGH-SIDE DRIVER WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.