Texas Instruments ISO5852SDW

Logic IC 2-Ch 15V 18ns 110ns 5.5V|30V 20ns Inverting/Non-Inverting SOIC-16 SMD 2.35mm H
$ 4.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5852SDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

Inventory History

3 month trend:
-2.73%

CAD Models

Download Texas Instruments ISO5852SDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.505
$ 3.65
$ 3.65
Stock
161,145
219,172
219,172
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Max Output Current
5.5 A
5.5 A
5.5 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsISO5451DW
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
Texas InstrumentsISO5452DWR
5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125
Texas InstrumentsISO5451DWR
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
MicrochipMCP1404-E/SN
MCP1404-E/SN, DUAL MOSFET POWER DRIVER 4.5A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
MicrochipTC4420EOA
Dual Power Driver - Low Side - 1-OUT - 4.5V-18V Supply - 6A Out - 55ns Delay - SOIC N - 8 Pin.
MicrochipMCP1407-E/SN
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments ISO5852SDW provided by its distributors.

Logic IC 2-Ch 15V 18ns 110ns 5.5V|30V 20ns Inverting/Non-Inverting SOIC-16 SMD 2.35mm H
MOSFET DRVR 2.5A/5A 2-OUT Hi/Lo Side Inv/Non-Inv 16-Pin SOIC Tube
5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
DGTL ISO 5.7KV GATE DRVR 16SOIC
ISO5852S 5.7 KVRMS SPLIT O/P, RE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.