Texas Instruments ISO5451DW

5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
$ 3.316
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5451DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-4.36%

CAD Models

Download Texas Instruments ISO5451DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.316
$ 3.27
$ 3.27
Stock
142,742
458,965
458,965
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
5.5 A
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Max Power Dissipation
700 mW
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO5451DW.

Related Parts

Analog DevicesMAX1709ESE+T
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO16
Texas InstrumentsISO5452DWR
5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125
Texas InstrumentsISO5851DW
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
MicrochipTC4424AVOE
Tube TC4424A Low-Side 2004 gate driver 21ns -40C~150C TJ 4.5A 4.5A 1.1W
MicrochipTC4424AVOE713
Tape & Reel (TR) TC4424A Low-Side 2001 gate driver 21ns -40C~150C TJ 4.5A 4.5A 1.1W
STMicroelectronicsVND830P-E
Current Limit SW 2-IN 2-OUT to 15A Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ISO5451DW provided by its distributors.

5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features
TEXAS INSTRUMENTS ISO5451DW MOSFET Driver, 3V-5.5V supply, 5A output, WSOIC-16
DGTL ISO 5.7KV GATE DRVR 16SOIC / 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
20ns 1 15V 110ns,110ns 5.5V|30V 20ns Antiphase,Non-inverting SOIC-16 SMD mount 2.35mm(height)
Mosfet/Igbt Driver, Inv/Non-Inv, Wsoic16; Driver Configuration:Inverting, Non Inverting; Peak Output Current:5A; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Wsoic; No. Of Pins:16Pins; Input Delay:76Ns; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO5451DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO5451DW .