Texas Instruments ISO5451QDWRQ1

DGTL ISO 5.7KV GATE DRVR 16SOIC / 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5451QDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-68.09%

CAD Models

Download Texas Instruments ISO5451QDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 2.059
$ 2.059
Stock
618,297
244,245
244,245
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
-
5.5 A
5.5 A
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Max Power Dissipation
-
700 mW
700 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO5451QDWRQ1.

Descriptions

Descriptions of Texas Instruments ISO5451QDWRQ1 provided by its distributors.

DGTL ISO 5.7KV GATE DRVR 16SOIC / 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Automotive 5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125
MOSFET DRVR 5A 1-OUT Hi/Lo Side Inv/Non-Inv 16-Pin SOIC T/R
Gate Drivers 2.5-A/5-A IsoIGBT MOSFET Gate Driver
20ns 1 15V 110ns,110ns 5.5V|30V 0.8V/2V IGBT 20ns , SOIC-16 10.3mm*7.5mm
MOSFET/IGBT DRIVER, AEC-Q100, SOIC-16
DGTL ISO 5.7KV GATE DRVR 16SOIC
DGTL ISO 5.7KV 1CH GT DVR 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.