Texas Instruments ISO3080DWRG4

200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3080DWRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago

iiiC

CAD Models

Download Texas Instruments ISO3080DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.51
Stock
137,580
400,369
400,369
Authorized Distributors
1
4
4
Number of Channels
-
3
3
Channel Type
-
Unidirectional
Unidirectional
Data Rate
200 kbps
200 kbps
200 kbps
Isolation Voltage
-
-
-
Propagation Delay
700 ns
700 ns
700 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO3080DWRG4.

Descriptions

Descriptions of Texas Instruments ISO3080DWRG4 provided by its distributors.

200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Single Transmitter/Receiver RS-485 16-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DG ISO 2.5KV RS422/RS485 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.