Texas Instruments ISO1540DR

2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
$ 2.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1540DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
+37.84%

CAD Models

Download Texas Instruments ISO1540DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.815
$ 3.695
$ 3.695
Stock
600,995
159,153
159,153
Authorized Distributors
2
2
2
Number of Channels
2
2
2
Channel Type
Bidirectional
-
-
Data Rate
1 Mbps
-
-
Isolation Voltage
-
-
-
Propagation Delay
70 ns
-
-
Pulse Width Distortion (PWD)
21 ns
-
-
Rise Time
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
Texas InstrumentsISO7420DR
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Analog DevicesADUM1250ARZ
Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube
Analog DevicesADUM1251ARZ
Analog Devices ADUM1251ARZ Linear IC Digital isolator for signal isolation
Analog DevicesADUM1250SRZ
ANALOG DEVICES ADUM1250SRZ Digital Isolator, Dual, Delay 150 ns, 3V-5.5Vsupp, SOIC-8

Descriptions

Descriptions of Texas Instruments ISO1540DR provided by its distributors.

2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
Logic IC, 1Mbps, 2 Channel, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC T/R
Low Power Bidirectional I2C Isolator 8-Pin SOIC T/R
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
IC ADUM1250 Hot Swappable I2C Isolator
Interface Circuit, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1540DR .
  • ISO1540DR.