Texas Instruments ISO1540QDQ1

Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
$ 3.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1540QDQ1.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Augswan

HQonline

LCSC

Inventory History

3 month trend:
-12.52%

CAD Models

Download Texas Instruments ISO1540QDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.695
$ 2.815
$ 2.815
Stock
151,232
441,543
441,543
Authorized Distributors
2
1
1
Number of Channels
2
2
2
Channel Type
-
Bidirectional
Bidirectional
Data Rate
-
1 Mbps
1 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
70 ns
70 ns
Pulse Width Distortion (PWD)
-
21 ns
21 ns
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments ISO1540QDQ1 provided by its distributors.

Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
Digital Isolator Open Drain 2-CH 1Mbps Automotive 8-Pin SOIC Tube
Low-Power Bidirectional I2C Isolator 3V to 5.5V 8-Pin SOIC Tube
LOW-POWER BIDIRECTIONAL I2C ISOLATORS Interface Circuit, PDSO8
IC, 1Mbps, 2-Ch, SOIC-8, SMD, 1.75mm H
AUTO ISO I2C 2500VRMS 2CH 8SOIC / I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/μs CMTI 8-SOIC (0.154", 3.90mm Width)
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
AUTO ISO I2C 2500VRMS 2CH 8SOIC
2 I2C SOP-8 Digital Isolators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.