Texas Instruments ISO1540D

2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1540D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Augswan

EBEE

Inventory History

3 month trend:
-98.54%

CAD Models

Download Texas Instruments ISO1540D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.815
$ 2.815
Stock
222,604
459,259
459,259
Authorized Distributors
1
3
3
Number of Channels
2
2
2
Channel Type
Bidirectional
Bidirectional
Bidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
-
-
-
Propagation Delay
67 ns
70 ns
70 ns
Pulse Width Distortion (PWD)
21 ns
21 ns
21 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

Related Parts

Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
Texas InstrumentsISO7420DR
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Analog DevicesADUM1251ARZ
Analog Devices ADUM1251ARZ Linear IC Digital isolator for signal isolation
Analog DevicesADUM1251ARZ-RL7
Magnetic isolation 2 I2C SOIC-8 Digital Isolators ROHS
Analog DevicesADUM1250ARZ
Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments ISO1540D provided by its distributors.

2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125
Low-Power Bidirectional I2C Isolators | DGTL ISO 2.5KV 2CH I2C 8SOIC
Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC Tube
Low Power Bidirectional I2C Isolator 8-Pin SOIC Rail
Texas Instruments I2C digital isolator, 2passageway, 2500 V RMS isolation voltage, 8needle, 1Mbps
2 I2C SOP-8 Digital Isolators ROHS
I2C ISOLATOR, 2-CH, 1MBPS, SOIC-16
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Interface Circuit, BICMOS, PDSO8
I2C ISOLATOR, 2-CH, 1MBPS, SOIC-16; Nbre de voies: 2 voies; Temps de propagation: 67ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 8Broche(s); Tempé

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1540D .
  • ISO1540D.