Texas Instruments INA330AIDGSR

Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85
$ 2.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA330AIDGSR.

Texas Instruments

Datasheet19 pages11 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.92%

CAD Models

Download Texas Instruments INA330AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 3.21
Stock
505,550
639,570
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
1 kHz
-
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.6 mA
2.6 mA

Related Parts

Texas InstrumentsINA327EA/2K5
Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-MSOP -40 to 85
Texas InstrumentsINA327EA/250
Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 85
Texas InstrumentsINA338AIDGST
Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments INA330AIDGSR provided by its distributors.

Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85
SP Amp INSTR Amp Single 5.5V 10-Pin VSSOP T/R
Rail-to-Rail Surface Mount General Purpose Obsolete op amp buffer circuit -40C~85C 1kHz 60muV 200pA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.