Texas Instruments INA229AIDGST

85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert
$ 5.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA229AIDGST.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-7.35%

CAD Models

Download Texas Instruments INA229AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 2.904
Stock
71,031
150,030
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA229AIDGST.

Descriptions

Descriptions of Texas Instruments INA229AIDGST provided by its distributors.

85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert
VSSOP-10-0.5mm Current Sense Amplifiers ROHS
Power Supply Support Circuit, Fixed, 1 Channel, +52V, PDSO10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.