Texas Instruments INA225AIDGKR

36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
$ 1.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA225AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet33 pages12 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-84.65%

CAD Models

Download Texas Instruments INA225AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.201
$ 1.956
Stock
488,762
248,879
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
250 kHz
Input Offset Voltage (Vos)
-
75 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
105 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments INA225AIDGKR provided by its distributors.

36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
SP Amp Current Sense Amp Single 36V Automotive 8-Pin VSSOP T/R
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA225AIDGKR?