Texas Instruments INA219BIDCNT

26-V 12-bit I2C output digital power monitor 8-SOT-23 -40 to 125
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219BIDCNT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages16 years ago

Newark

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-89.74%

CAD Models

Download Texas Instruments INA219BIDCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.09
Stock
256,253
725,454
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
40 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA219BIDCNT.

Related Parts

Texas InstrumentsINA219AIDCNR
26-V 12-bit I2C output digital power monitor 8-SOT-23 -40 to 125
Texas InstrumentsINA219AIDCNT
26-V 12-bit I2C output digital power monitor 8-SOT-23 -40 to 125
Texas InstrumentsINA219AIDCNTG4
26V, Bi-Directional, High-Side, I2C Out Current/Power Monitor 8-SOT-23 -40 to 125
Analog DevicesMAX4232AKA+T
MAX4232 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-23-8
Analog DevicesMAX4337EKA+T
ROHS3Compliant EAR99 Tin (Sn) Strip op amp amplifier circuit 1.45mm 0.6muA 600muV 5000kHz
Analog DevicesMAX4482AKA+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown

Descriptions

Descriptions of Texas Instruments INA219BIDCNT provided by its distributors.

26-V 12-bit I2C output digital power monitor 8-SOT-23 -40 to 125
CURRENT/POWER MONITOR, PROGRAMMABLE GAIN, 8-SOT-23, FULL REEL
Monitor 3V to 5.5V 8-Pin SOT-23 T/R
0V~26V SOT-23-8 Monitors & Reset Circuits ROHS
Power Supply Support Circuit, Fixed, 2 Channel, +2V, PDSO8
SOT-23-8 Current Sense Amplifiers ROHS
Current-Shunt Monitor 8-Pin SSOP T/R
IC MONITOR PWR/CURR BID SOT-23-8
IC CURRENT MONITOR 0.5% SOT23-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA219BIDCNT .
  • INA219BIDCNT.