Texas Instruments INA219AIDCNRG4

26-V, Bidirectional, Zero-Drift, High-Side, I2C Out Current/Power Monitor 8-SOT-23 -40 to 125
$ 1.201

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA219AIDCNRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

iiiC

HQonline

Inventory History

3 month trend:
-10.25%

CAD Models

Download Texas Instruments INA219AIDCNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.201
$ 1.058
$ 1.058
Stock
218,796
2,070,475
2,070,475
Authorized Distributors
1
4
4
Input Offset Voltage (Vos)
-
100 µV
100 µV
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Voltage Gain
-
-
-
Bandwidth
-
3.4 MHz
3.4 MHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOT-23-8
SOT-23
SOT-23
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA219AIDCNRG4.

Descriptions

Descriptions of Texas Instruments INA219AIDCNRG4 provided by its distributors.

26-V, Bidirectional, Zero-Drift, High-Side, I2C Out Current/Power Monitor 8-SOT-23 -40 to 125
Power Supply Support Circuit, Fixed, 2 Channel, +2V, PDSO8
SOT-23-8 Current Sense Amplifiers ROHS
Current-Shunt Monitor 8-Pin SOT-23 T/R
100dB 10mA 0V 26V SOT-23-8 1.3mm
Power Monitor With I2C Interface

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.