Texas Instruments INA2137UAE4

Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2137UAE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments INA2137UAE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 3.3
Stock
6,905
342,177
342,177
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
14 V/µs
14 V/µs
14 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsINA2134UA
Texas Instruments INA2134UA Op-amp buffer amplifier Linear IC Instrumentation
Texas InstrumentsINA2134UA/2K5
Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsINA2134UAE4
Dual, audio differential line receivers, 0 dB (g=1) 14-SOIC -40 to 85
Texas InstrumentsTPA4860D
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Texas InstrumentsTPA4860DR
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2137UAE4 provided by its distributors.

Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
SP Amp DIFF Line Receiver Amp Dual ±18V/36V 14-Pin SOIC Tube
EAR99 Rail/Tube ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY ACTIVE (Last Updated: 5days ago) audio amplifier 1mV 1.58mm 2.4mA 74dB
Line Driver IC; Device Type:Differential Line Receiver; Supply Voltage Min:8V; Supply Voltage Max:36V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.