Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA2134UA/2K5

Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO14
$ 1.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2134UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.16%

CAD Models

Download Texas Instruments INA2134UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.988
$ 3.025
Stock
408,326
500,829
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
14 V/µs
14 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsINA2137UA
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
Texas InstrumentsINA2137UA/2K5
IC AMP CLASS AB STEREO 14SOIC Differential Receiver IC Audio 14-SOIC
Texas InstrumentsINA2137UAE4
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
Texas InstrumentsTPA4860D
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Texas InstrumentsTPA4860DR
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2134UA/2K5 provided by its distributors.

Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO14
Dual, audio differential line receivers, 0 dB (g=1) 14-SOIC -40 to 85
TEXAS INSTRUMENTS - INA2134UA/2K5 - DIFFERENTIAL LINE RECEIVER, DUAL, SOIC-14, FULL REEL
2.4mA 14V/μs 2 8V 36V 1mV@ ±18V SOIC-14 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2134UA-2K5
  • INA2134UA/2K5?
  • INA2134UA2K5