Texas Instruments INA2137UA

Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2137UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

DigiKey

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-2.10%

CAD Models

Download Texas Instruments INA2137UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 2.68
Stock
344,518
321,431
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA2134UA
Op Amp, 2.4mA, 14V/μs Slew Rate, 2-Ch, 8V Input, ±18V Supply, 1mV Offset @ ±18V, SOIC-14, SMD, 1.75mm H
Texas InstrumentsINA2134UA/2K5
Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsTPA4860D
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Texas InstrumentsTPA4860DR
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2137UA provided by its distributors.

Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
0.001% 2-Channel (Stereo) 8V ±18V, 36V 4MHz Class AB SOIC-14 SMD 1.75mm H
SP Amp DIFF Line Receiver Amp Dual ±18V/36V 14-Pin SOIC Tube
Dual Diff Line Receiver Amp, 2.4mA, 14V/¦Ìs, 74dB CMRR, SOIC
IC, SM AMP DUAL DIFF LINE RECEIVER; Type de circuit: Récepteur différentiel; Type d'interface CI: -; Tension, alimentation min.: 4V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: SOIC; Nombre de broches: 14Broch
Ic, Sm Amp Dual Diff Line Receiver; Device Type:Differential Receiver; Ic Interface Type:-; Supply Voltage Min:4V; Supply Voltage Max:18V; Driver Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2137UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2137UA$$
  • INA2137UA.