Texas Instruments INA2134UAE4

Dual, audio differential line receivers, 0 dB (g=1) 14-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2134UAE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA2134UAE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.035
$ 3.035
Stock
32,491
550,185
550,185
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsINA2137UA
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
Texas InstrumentsINA2137UA/2K5
0.001%, 2-Channel (Stereo), 8V-36V, Class AB, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsINA2137UAE4
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
Texas InstrumentsTPA4860D
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Texas InstrumentsTPA4860DR
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2134UAE4 provided by its distributors.

Dual, audio differential line receivers, 0 dB (g=1) 14-SOIC -40 to 85
SP Amp DIFF AMP Dual ±18V 14-Pin SOIC Tube
Ic, Diff Line Receiver, Dual, Soic-14
DUAL, AUDIO DIFFERENTIAL LINE RE
EAR99 Rail/Tube ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY ACTIVE (Last Updated: 4days ago) audio amplifier 9V 1.58mm 2.4mA 74dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.