Texas Instruments INA210CIDCKR

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA210CIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-17.24%

CAD Models

Download Texas Instruments INA210CIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.661
$ 0.661
Stock
269,036
219,034
219,034
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments INA210CIDCKR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
ROHS3Compliant e4 INA210 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 2mm 35muA 5V 14kHz
65¦ÌA 400mV/¦Ìs 14KHz 105dB 1 26V 550nV 28¦ÌA SC-70-6 , 1mm
IC CURR SENSE 1 CIRCUIT SC70-6
Bi-Directional Zero-Drift High Accuracy Low and High-Side Voltage Out Current Shunt Monitor 26V 200V/V 6-Pin SC70 T/R
Voltage Output Current Shunt Monitor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.