Texas Instruments INA205AID

-16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-SOIC -40 to 125
$ 3.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA205AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA205AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.161
$ 1.96
Stock
267,443
311,556
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA205AID.

Related Parts

MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-14
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
Texas InstrumentsLM2574MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
STMicroelectronicsTD350E
IC GATE DRVR IGBT HIGH-SIDE 14SO / High-Side Gate Driver IC Non-Inverting 14-SO

Descriptions

Descriptions of Texas Instruments INA205AID provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ dual comparators 14-SOIC -40 to 125
Current Sense Amp Single 0.2MHz 2.7V to 18V 14-Pin SOIC Tube
Current Sense Amplifier IC; Gain Max, V/V:100; Supply Voltage Min:2.7V; Supply Voltage Max:18V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:80 dB; Common Mode Voltage Max, Vcm:80V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.