STMicroelectronics TD350E

IC GATE DRVR IGBT HIGH-SIDE 14SO / High-Side Gate Driver IC Non-Inverting 14-SO
$ 3.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TD350E.

Newark

Datasheet18 pages13 years ago

Farnell

Inventory History

3 month trend:
-32.55%

CAD Models

Download STMicroelectronics TD350E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.084
$ 1.31
Stock
130,001
289,016
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2.3 A
2.3 A
Rise Time
130 ns
175 ns
Fall Time
75 ns
90 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
26 V
26 V
Max Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
MicrochipTC4424COE713
Tape & Reel (TR) TC4424 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R

Descriptions

Descriptions of STMicroelectronics TD350E provided by its distributors.

IC GATE DRVR IGBT HIGH-SIDE 14SO / High-Side Gate Driver IC Non-Inverting 14-SO
TD350E, DUAL MOSFET POWER DRIVER, 1.5A THREE PHASE, 28V, INVERTING, 14-PIN SOIC
IGBT/MOSFET Driver, High Side, 26V Supply, 2.3A Out, 450ns Delay, SOIC-14
TD350 Series Dual Output 26 V High and Low Side IGBT/MosFet Driver - SOIC-14
STMicroelectronics 14PinMOSFETDriver, 28VPower, SOICencapsulation, three-phase
DRIVER, MOSFET, IGBT, 1.5/2.3A, 14SOIC; Driver Configuration: High Side; Peak Output Current: 2.3A; Supply Voltage Min: -; Supply Voltage Max: 26V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 500ns; Output Delay:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD350E.