Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4269AD250R2G

NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-14
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4269AD250R2G.

IHS

Datasheet23 pages7 years ago

HQonline

onsemi

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV4269AD250R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2019-06-25
LTD Date2020-06-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NCV4299A Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-14
Linear Voltage Regulator, LDO, 150 mA, with Delay, Adjustable Reset and Sense Output 5.0 V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 1.5mm 220mV
Texas InstrumentsUA723CNSR
150-mA, 40-V, adjustable linear voltage regulator 14-SOP 0 to 70
Texas InstrumentsLM9074MX
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125
Texas InstrumentsLM9074MX/NOPB
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV4269AD250R2G provided by its distributors.

NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-14
LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output 5.0 V
NCV4269AD250R2G, LDO VOLTAGE REGULATOR,150MA,2.5V +/-2%,5.5 TO 45 VIN,14-PIN SOIC
NCV4269A Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 1.5mm 150mA -40C~125C
Output Type:fixed; Input Voltage Min:5.5V; Input Voltage Max:45V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Vdo:250Mv; No. Of Pins:14Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV4269AD250R2G.