Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC3844BDG

ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
$ 0.431
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3844BDG.

IHS

Datasheet22 pages13 years ago

Farnell

onsemi

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi UC3844BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.343
$ 0.343
Stock
262,788
1,228,293
1,228,293
Authorized Distributors
4
6
6
Topology
Flyback
Flyback
Flyback
Output Voltage
13.5 V
5.05 V
5.05 V
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC2842BDG
UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
onsemiUC2843BDG
UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-14
Texas InstrumentsUC2845DTR
IC REG CTRLR MULT TOP 14SOIC Power Supply Controller PWM Controller 14-SOIC

Descriptions

Descriptions of onsemi UC3844BDG provided by its distributors.

ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
PWM CONTROLLER, SMD, SOIC14, 3844; Input Voltage:-; Output Voltage:13.5V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller IC Case Style:SOIC; No. of Pins:14Pins; Frequency:250kHz; Operati
Current Mode Pwm Controller, 25V, Soic-14; Tensión De Entrada:-; Tensión De Salida:13.5V; Corriente De Salida:200Ma; Tensión De Alimentación Mín.:12V; Tensión De Alimentación Máx.:25V; Diseño Controlador Ci:Soic; Núm. De Contactos:14 |Onsemi UC3844BDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3844BDG.
  • UC3844BDG..