Texas Instruments INA201AID

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-SOIC -40 to 125
$ 3.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA201AID.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+715%

CAD Models

Download Texas Instruments INA201AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
$ 2.305
$ 2.305
Stock
228,796
400,278
400,278
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.85 mA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA201AID.

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Texas Instruments INA201AID provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-SOIC -40 to 125
INA20x High-Side Measurement Current-Shunt Monitor | IC CURRENT MONITOR 3.5% 8SOIC
Current Sense Amplifier IC; Gain Max, V/V:50; Supply Voltage Min:2.7V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:100 dB; Common Mode Voltage Max, Vcm:80V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.