Texas Instruments INA190A4IDCKR

Precision Current-Sense Amplifier Bi-Directional 1-Channel 200V/V 1.7V to 5.5V 6-Pin SC-70 T/R
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA190A4IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+85.22%

CAD Models

Download Texas Instruments INA190A4IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.41
$ 1.41
Stock
1,428,116
225,488
225,488
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-3 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments INA190A4IDCKR provided by its distributors.

Precision Current-Sense Amplifier Bi-Directional 1-Channel 200V/V 1.7V to 5.5V 6-Pin SC-70 T/R
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125
SP Amp Current Sense Amp Single R-R O/P 5.5V 6-Pin SC-70 T/R
48¦ÌA 300mV/¦Ìs 33KHz 132dB 1 5.5V 3¦ÌV 500pA SC-70-6 , 2mm*1.25mm*1.1mm
ROHS3Compliant R-PDSO-G6 INA190 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 2mm 0.003muA 40V 33kHz
Single channel SC-70-6 Current Sense Amplifiers ROHS
IC CURR SENSE 1 CIRCUIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.