Texas Instruments INA190A3QDCKRQ1

SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive 6-Pin SC-70 T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA190A3QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+92.99%

CAD Models

Download Texas Instruments INA190A3QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.3
$ 1.3
Stock
206,354
984,114
984,114
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments INA190A3QDCKRQ1 provided by its distributors.

SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive 6-Pin SC-70 T/R
AEC-Q100, 40-V, bidirectional, ultraprecise current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125
Automotive-Grade 40V High Precision Low Bias Current/Low Power Current Sense Amplifier 100V/V 6-Pin SC-70 Surface Mount T/R
ROHS3Compliant R-PDSO-G6 INA190 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 2mm 0.003muA 40V 35kHz
48¦ÌA 300mV/¦Ìs 35KHz 132dB 1 5.5V 3¦ÌV 500pA SC-70-6
Single channel SC-70-6 Current Sense Amplifiers ROHS
IC CURR SENSE 1 CIRCUIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.